Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MIMX8MM4CVTKZAA
MIMX8MM4CVTKZAA
Extended
* Images are for reference only
MIMX8MM4CVTKZAA
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MIMX8MM4CVTKZAA
JLCPCB Part #
C1555801
Package
FCPBGA-486
Description
-40℃~+105℃ 1.6GHz 288KB 64 Bit 805mV~3.6V ARM Cortex-ASeries Built-in+External ROMless Watchdog reset、Built-in general-purpose timer、Built-in temperature sensor、True random number generator (TRNG) FCPBGA-486 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageFCPBGA-486
Operating Temperature-40℃~+105℃
CPU Maximum Speed1.6GHz
Program Memory TypeROMless
Voltage - Supply805mV~3.6V
Core Size64 Bit
CPU CoreARM Cortex-ASeries
RAM Size288KB
FeaturesWatchdog reset、Built-in general-purpose timer、Built-in temperature sensor、True random number generator (TRNG)
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MIMX8MM4CVTKZAA
MIMX8MM4CVTKZAA

* Images are for reference only

MIMX8MM4CVTKZAA

Extended
Manufacturer

NXP Semicon

MFR.Part #
MIMX8MM4CVTKZAA
JLCPCB Part #
C1555801
Package
FCPBGA-486
Description
-40℃~+105℃ 1.6GHz 288KB 64 Bit 805mV~3.6V ARM Cortex-ASeries Built-in+External ROMless Watchdog reset、Built-in general-purpose timer、Built-in temperature sensor、True random number generator (TRNG) FCPBGA-486 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIMX8MM4CVTKZAA

* Images are for reference only

MIMX8MM4CVTKZAA
Extended
Manufacturer

NXP Semicon

MFR.Part #
MIMX8MM4CVTKZAA
JLCPCB Part #
C1555801
Package
FCPBGA-486
Description
-40℃~+105℃ 1.6GHz 288KB 64 Bit 805mV~3.6V ARM Cortex-ASeries Built-in+External ROMless Watchdog reset、Built-in general-purpose timer、Built-in temperature sensor、True random number generator (TRNG) FCPBGA-486 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIMX8MM4CVTKZAA Specifications

MIMX8MM4CVTKZAA technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageFCPBGA-486
Operating Temperature-40℃~+105℃
CPU Maximum Speed1.6GHz
Program Memory TypeROMless
Voltage - Supply805mV~3.6V
Core Size64 Bit
CPU CoreARM Cortex-ASeries
RAM Size288KB
FeaturesWatchdog reset、Built-in general-purpose timer、Built-in temperature sensor、True random number generator (TRNG)
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIMX8MM4CVTKZAA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIMX8MM4CVTKZAA Documents

MIMX8MM4CVTKZAA datasheets or manufacturer documentation.

Datasheet: MIMX8MM4CVTKZAA Datasheet (PDF)

MIMX8MM4CVTKZAA Schematic Symbol & PCB Footprint

The MIMX8MM4CVTKZAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.