Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TS4436AICT
TS4436AICT - 1
TS4436AICT - 2
TS4436AICT - 3
Extended1/3
* Images are for reference only
TS4436AICT
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
TS4436AICT
JLCPCB Part #
C155578
Package
SC-70-5
Description
-40℃~+85℃@(Ta) 150ppm/℃ 20mA 600mV~1.8V Adjustable Parallel ±0.5% SC-70-5 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerSTMicroelectronics
PackageSC-70-5
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply1.7V~10V
Output TypeAdjustable
Output Current20mA
Tolerance±0.5%
Temperature Coefficient150ppm/℃
Output Voltage600mV~1.8V
Reference TypeParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TS4436AICT
TS4436AICT

* Images are for reference only

TS4436AICT

Extended
Manufacturer

STMicroelectronics

MFR.Part #
TS4436AICT
JLCPCB Part #
C155578
Package
SC-70-5
Description
-40℃~+85℃@(Ta) 150ppm/℃ 20mA 600mV~1.8V Adjustable Parallel ±0.5% SC-70-5 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS4436AICT

* Images are for reference only

TS4436AICT
Extended
Manufacturer

STMicroelectronics

MFR.Part #
TS4436AICT
JLCPCB Part #
C155578
Package
SC-70-5
Description
-40℃~+85℃@(Ta) 150ppm/℃ 20mA 600mV~1.8V Adjustable Parallel ±0.5% SC-70-5 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS4436AICT Specifications

TS4436AICT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerSTMicroelectronics
PackageSC-70-5
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply1.7V~10V
Output TypeAdjustable
Output Current20mA
Tolerance±0.5%
Temperature Coefficient150ppm/℃
Output Voltage600mV~1.8V
Reference TypeParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS4436AICT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS4436AICT Documents

TS4436AICT datasheets or manufacturer documentation.

Datasheet: TS4436AICT Datasheet (PDF)

TS4436AICT Schematic Symbol & PCB Footprint

The TS4436AICT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.