Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LS1046ASN8MQA
LS1046ASN8MQA
Extended
* Images are for reference only
LS1046ASN8MQA
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LS1046ASN8MQA
JLCPCB Part #
C1555624
Package
FCPBGA-780
Description
1.2GHz ARM Cortex-ASeries Power-on reset (POR)、Built-in general-purpose timer FCPBGA-780 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageFCPBGA-780
CPU Maximum Speed1.2GHz
CPU CoreARM Cortex-ASeries
FeaturesPower-on reset (POR)、Built-in general-purpose timer
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LS1046ASN8MQA
LS1046ASN8MQA

* Images are for reference only

LS1046ASN8MQA

Extended
Manufacturer

NXP Semicon

MFR.Part #
LS1046ASN8MQA
JLCPCB Part #
C1555624
Package
FCPBGA-780
Description
1.2GHz ARM Cortex-ASeries Power-on reset (POR)、Built-in general-purpose timer FCPBGA-780 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LS1046ASN8MQA

* Images are for reference only

LS1046ASN8MQA
Extended
Manufacturer

NXP Semicon

MFR.Part #
LS1046ASN8MQA
JLCPCB Part #
C1555624
Package
FCPBGA-780
Description
1.2GHz ARM Cortex-ASeries Power-on reset (POR)、Built-in general-purpose timer FCPBGA-780 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LS1046ASN8MQA Specifications

LS1046ASN8MQA technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageFCPBGA-780
CPU Maximum Speed1.2GHz
CPU CoreARM Cortex-ASeries
FeaturesPower-on reset (POR)、Built-in general-purpose timer
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LS1046ASN8MQA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LS1046ASN8MQA Documents

LS1046ASN8MQA datasheets or manufacturer documentation.

Datasheet: LS1046ASN8MQA Datasheet (PDF)

LS1046ASN8MQA Schematic Symbol & PCB Footprint

The LS1046ASN8MQA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.