Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM32MP157CAA3
STM32MP157CAA3 - 1
STM32MP157CAA3 - 2
STM32MP157CAA3 - 3
Extended1/3
* Images are for reference only
STM32MP157CAA3
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STM32MP157CAA3
JLCPCB Part #
C1555550
Package
LFBGA-448
Description
-40℃~+125℃ 1.71V~3.6V 12bit 16bit 176 209MHz、650MHz 32 Bit 708KB ARM Cortex-ASeries Built-in+External Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Software reset、External pin reset (NRST)、Integrated LDO、Calendar function、Independent watchdog (IWDG)、Window watchdog (WWDG)、Integrated PLL clock generator LFBGA-448 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLFBGA-448
Operating Temperature-40℃~+125℃
CPU Maximum Speed209MHz、650MHz
DAC (Bit)12bit
Voltage - Supply1.71V~3.6V
RAM Size708KB
Core Size32 Bit
CPU CoreARM Cortex-ASeries
Number of I/O176
FeaturesPower-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Software reset、External pin reset (NRST)、Integrated LDO、Calendar function、Independent watchdog (IWDG)、Window watchdog (WWDG)、Integrated PLL clock generator
ADC (Bit)16bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM32MP157CAA3
STM32MP157CAA3

* Images are for reference only

STM32MP157CAA3

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM32MP157CAA3
JLCPCB Part #
C1555550
Package
LFBGA-448
Description
-40℃~+125℃ 1.71V~3.6V 12bit 16bit 176 209MHz、650MHz 32 Bit 708KB ARM Cortex-ASeries Built-in+External Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Software reset、External pin reset (NRST)、Integrated LDO、Calendar function、Independent watchdog (IWDG)、Window watchdog (WWDG)、Integrated PLL clock generator LFBGA-448 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM32MP157CAA3

* Images are for reference only

STM32MP157CAA3
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM32MP157CAA3
JLCPCB Part #
C1555550
Package
LFBGA-448
Description
-40℃~+125℃ 1.71V~3.6V 12bit 16bit 176 209MHz、650MHz 32 Bit 708KB ARM Cortex-ASeries Built-in+External Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Software reset、External pin reset (NRST)、Integrated LDO、Calendar function、Independent watchdog (IWDG)、Window watchdog (WWDG)、Integrated PLL clock generator LFBGA-448 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM32MP157CAA3 Specifications

STM32MP157CAA3 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLFBGA-448
Operating Temperature-40℃~+125℃
CPU Maximum Speed209MHz、650MHz
DAC (Bit)12bit
Voltage - Supply1.71V~3.6V
RAM Size708KB
Core Size32 Bit
CPU CoreARM Cortex-ASeries
Number of I/O176
FeaturesPower-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Software reset、External pin reset (NRST)、Integrated LDO、Calendar function、Independent watchdog (IWDG)、Window watchdog (WWDG)、Integrated PLL clock generator
ADC (Bit)16bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM32MP157CAA3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STM32MP157CAA3 Documents

STM32MP157CAA3 datasheets or manufacturer documentation.

Datasheet: STM32MP157CAA3 Datasheet (PDF)

STM32MP157CAA3 Schematic Symbol & PCB Footprint

The STM32MP157CAA3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.