Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L6387ED
L6387ED - 1
L6387ED - 2
L6387ED - 3
Extended1/3
* Images are for reference only
L6387ED
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6387ED
JLCPCB Part #
C155554
Package
SOIC-8
Description
-45℃~+125℃ 105ns 110ns 15V~17V 2 250uA 30ns 400mA 50ns 650mA Half-Bridge IGBT、MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSOIC-8
Operating Temperature-45℃~+125℃
Propagation Delay tpHL105ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)400mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)250uA
Fall Time30ns
Rise Time50ns
Voltage - Supply15V~17V
FeaturesInterleaved conduction protection、Built-in bootstrap diode、Charge pump boost
Propagation Delay tpLH110ns
Current - Output Low(IOL)650mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L6387ED
L6387ED

* Images are for reference only

L6387ED

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6387ED
JLCPCB Part #
C155554
Package
SOIC-8
Description
-45℃~+125℃ 105ns 110ns 15V~17V 2 250uA 30ns 400mA 50ns 650mA Half-Bridge IGBT、MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6387ED

* Images are for reference only

L6387ED
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6387ED
JLCPCB Part #
C155554
Package
SOIC-8
Description
-45℃~+125℃ 105ns 110ns 15V~17V 2 250uA 30ns 400mA 50ns 650mA Half-Bridge IGBT、MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6387ED Specifications

L6387ED technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSOIC-8
Operating Temperature-45℃~+125℃
Propagation Delay tpHL105ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)400mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)250uA
Fall Time30ns
Rise Time50ns
Voltage - Supply15V~17V
FeaturesInterleaved conduction protection、Built-in bootstrap diode、Charge pump boost
Propagation Delay tpLH110ns
Current - Output Low(IOL)650mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6387ED. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6387ED Documents

L6387ED datasheets or manufacturer documentation.

Datasheet: L6387ED Datasheet (PDF)

L6387ED Schematic Symbol & PCB Footprint

The L6387ED schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.