Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. STWD100YNYWY3F
STWD100YNYWY3F - 1
STWD100YNYWY3F - 2
STWD100YNYWY3F - 3
Extended1/3
* Images are for reference only
STWD100YNYWY3F
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STWD100YNYWY3F
JLCPCB Part #
C155551
Package
SOT-23-5
Description
-40℃~+125℃@(Ta) 13uA 2.7V~5.5V 3.4ms Active Low Open Drain、Push-pull Watchdog Timer Yes SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageSOT-23-5
FunctionWatchdog timer
Operating Temperature-40℃~+125℃@(TA)
Number of Voltages Monitored1
ChipTypeWatchdog Timer
Reset Timeout1.6ms
Voltage - Supply2.7V~5.5V
Output TypeOpen-drain、Push-pull
Quiescent Current13uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. STWD100YNYWY3F
STWD100YNYWY3F

* Images are for reference only

STWD100YNYWY3F

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STWD100YNYWY3F
JLCPCB Part #
C155551
Package
SOT-23-5
Description
-40℃~+125℃@(Ta) 13uA 2.7V~5.5V 3.4ms Active Low Open Drain、Push-pull Watchdog Timer Yes SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STWD100YNYWY3F

* Images are for reference only

STWD100YNYWY3F
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STWD100YNYWY3F
JLCPCB Part #
C155551
Package
SOT-23-5
Description
-40℃~+125℃@(Ta) 13uA 2.7V~5.5V 3.4ms Active Low Open Drain、Push-pull Watchdog Timer Yes SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STWD100YNYWY3F Specifications

STWD100YNYWY3F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageSOT-23-5
FunctionWatchdog timer
Operating Temperature-40℃~+125℃@(TA)
Number of Voltages Monitored1
ChipTypeWatchdog Timer
Reset Timeout1.6ms
Voltage - Supply2.7V~5.5V
Output TypeOpen-drain、Push-pull
Quiescent Current13uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STWD100YNYWY3F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STWD100YNYWY3F Documents

STWD100YNYWY3F datasheets or manufacturer documentation.

Datasheet: STWD100YNYWY3F Datasheet (PDF)

STWD100YNYWY3F Schematic Symbol & PCB Footprint

The STWD100YNYWY3F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.