Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM3505AZER
AM3505AZER
Extended
* Images are for reference only
AM3505AZER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AM3505AZER
JLCPCB Part #
C1555428
Package
BGA-484
Description
-40℃~+105℃ 1.2V、1.8V、3.3V 10bit 16 Bit 186 600MHz 64KB ARM Cortex-A8 BGA-484 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageBGA-484
Operating Temperature-40℃~+105℃
CPU Maximum Speed600MHz
DAC (Bit)10bit
Voltage - Supply1.2V、1.8V、3.3V
Core Size16 Bit
RAM Size64KB
CPU CoreARM Cortex-A8
Number of I/O186
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM3505AZER
AM3505AZER

* Images are for reference only

AM3505AZER

Extended
Manufacturer

Texas Instruments

MFR.Part #
AM3505AZER
JLCPCB Part #
C1555428
Package
BGA-484
Description
-40℃~+105℃ 1.2V、1.8V、3.3V 10bit 16 Bit 186 600MHz 64KB ARM Cortex-A8 BGA-484 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM3505AZER

* Images are for reference only

AM3505AZER
Extended
Manufacturer

Texas Instruments

MFR.Part #
AM3505AZER
JLCPCB Part #
C1555428
Package
BGA-484
Description
-40℃~+105℃ 1.2V、1.8V、3.3V 10bit 16 Bit 186 600MHz 64KB ARM Cortex-A8 BGA-484 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM3505AZER Specifications

AM3505AZER technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageBGA-484
Operating Temperature-40℃~+105℃
CPU Maximum Speed600MHz
DAC (Bit)10bit
Voltage - Supply1.2V、1.8V、3.3V
Core Size16 Bit
RAM Size64KB
CPU CoreARM Cortex-A8
Number of I/O186
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM3505AZER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM3505AZER Documents

AM3505AZER datasheets or manufacturer documentation.

Datasheet: AM3505AZER Datasheet (PDF)

AM3505AZER Schematic Symbol & PCB Footprint

The AM3505AZER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.