
- Manufacturer
- MFR.Part #
- AM5706BCBDJ
- JLCPCB Part #
- C1555421
- Package
- FCBGA-538
- Description
- 667MHz ARM Cortex-ASeries FCBGA-538 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-538 | |
| CPU Maximum Speed | 667MHz | |
| CPU Core | ARM Cortex-ASeries |

* Images are for reference only
AM5706BCBDJ
Extended- Manufacturer
- MFR.Part #
- AM5706BCBDJ
- JLCPCB Part #
- C1555421
- Package
- FCBGA-538
- Description
- 667MHz ARM Cortex-ASeries FCBGA-538 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM5706BCBDJ
- JLCPCB Part #
- C1555421
- Package
- FCBGA-538
- Description
- 667MHz ARM Cortex-ASeries FCBGA-538 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM5706BCBDJ Specifications
AM5706BCBDJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-538 | |
| CPU Maximum Speed | 667MHz | |
| CPU Core | ARM Cortex-ASeries |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM5706BCBDJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM5706BCBDJ Documents
AM5706BCBDJ datasheets or manufacturer documentation.
Datasheet: AM5706BCBDJ Datasheet (PDF)
AM5706BCBDJ Schematic Symbol & PCB Footprint
The AM5706BCBDJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.