
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-20 | |
| Function | Bipolar output、Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | -5.25V~-4.75V、4.75V~5.25V | |
| Output Type | Voltage Buffer | |
| Settling Time | 5us | |
| Interface | Serial |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC7615EBG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-20 | |
| Function | Bipolar output、Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | -5.25V~-4.75V、4.75V~5.25V | |
| Output Type | Voltage Buffer | |
| Settling Time | 5us | |
| Interface | Serial |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC7615EBG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC7615EBG4 datasheets or manufacturer documentation.
Datasheet: DAC7615EBG4 Datasheet (PDF)
The DAC7615EBG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.