
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | CERDIP-16 | |
| Function | Bipolar output | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 5V~16V | |
| Settling Time | 600ns | |
| Resolution (Bits) | 10 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7533UQ/883B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | CERDIP-16 | |
| Function | Bipolar output | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 5V~16V | |
| Settling Time | 600ns | |
| Resolution (Bits) | 10 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7533UQ/883B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7533UQ/883B datasheets or manufacturer documentation.
Datasheet: AD7533UQ/883B Datasheet (PDF)
The AD7533UQ/883B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.