Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC7714UBG4
DAC7714UBG4
Extended
* Images are for reference only
DAC7714UBG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC7714UBG4
JLCPCB Part #
C1555295
Package
SOIC-16-300mil
Description
-40℃~+85℃ 10us 12 14.25V~15.75V 1LSB 3mA、6mA 4 Integrated buffer、Bipolar output、Soft reset、Output short-circuit protection SPI Voltage Buffer SOIC-16-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-16-300mil
FunctionIntegrated buffer、Bipolar output、Soft reset、Output short-circuit protection
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Number of Channels4
Voltage - Supply14.25V~15.75V
Output TypeVoltage Buffer
Quiescent Current (Iq)3mA、6mA
Settling Time10us
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC7714UBG4
DAC7714UBG4

* Images are for reference only

DAC7714UBG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC7714UBG4
JLCPCB Part #
C1555295
Package
SOIC-16-300mil
Description
-40℃~+85℃ 10us 12 14.25V~15.75V 1LSB 3mA、6mA 4 Integrated buffer、Bipolar output、Soft reset、Output short-circuit protection SPI Voltage Buffer SOIC-16-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC7714UBG4

* Images are for reference only

DAC7714UBG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC7714UBG4
JLCPCB Part #
C1555295
Package
SOIC-16-300mil
Description
-40℃~+85℃ 10us 12 14.25V~15.75V 1LSB 3mA、6mA 4 Integrated buffer、Bipolar output、Soft reset、Output short-circuit protection SPI Voltage Buffer SOIC-16-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC7714UBG4 Specifications

DAC7714UBG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-16-300mil
FunctionIntegrated buffer、Bipolar output、Soft reset、Output short-circuit protection
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Number of Channels4
Voltage - Supply14.25V~15.75V
Output TypeVoltage Buffer
Quiescent Current (Iq)3mA、6mA
Settling Time10us
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC7714UBG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC7714UBG4 Documents

DAC7714UBG4 datasheets or manufacturer documentation.

Datasheet: DAC7714UBG4 Datasheet (PDF)

DAC7714UBG4 Schematic Symbol & PCB Footprint

The DAC7714UBG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.