


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-144(10x10) | |
| Function | Power-down mode、Multi-chip synchronization、Integrated phase-locked loop、Output enable control、Built-in temperature sensor | |
| Integral non - linearity | 6LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Update Rate | 1.6GHz | |
| Number of Channels | 4 | |
| Voltage - Supply | 850mV~950mV、1.71V~1.89V、3.15V~3.45V | |
| Output Type | Current-Non-buffered | |
| Quiescent Current (Iq) | 5mA、75mA | |
| Settling Time | 10ns | |
| Resolution (Bits) | 16 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC37J84IAAV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-144(10x10) | |
| Function | Power-down mode、Multi-chip synchronization、Integrated phase-locked loop、Output enable control、Built-in temperature sensor | |
| Integral non - linearity | 6LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Update Rate | 1.6GHz | |
| Number of Channels | 4 | |
| Voltage - Supply | 850mV~950mV、1.71V~1.89V、3.15V~3.45V | |
| Output Type | Current-Non-buffered | |
| Quiescent Current (Iq) | 5mA、75mA | |
| Settling Time | 10ns | |
| Resolution (Bits) | 16 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC37J84IAAV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC37J84IAAV datasheets or manufacturer documentation.
Datasheet: DAC37J84IAAV Datasheet (PDF)
The DAC37J84IAAV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.