
- Manufacturer
- MFR.Part #
- MAX5156BCPE+
- JLCPCB Part #
- C1555239
- Package
- PDIP-16
- Description
- 0℃~+70℃ 15us 1LSB 2 4.5V~5.5V 500uA SPI、QSPI、MICROWIRE Voltage Buffer PDIP-16 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-16 | |
| Function | Power-on reset、Power-down mode、Bipolar output、Programmable gain | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 500uA | |
| Settling Time | 15us | |
| Interface | SPI、QSPI、MICROWIRE |

* Images are for reference only
MAX5156BCPE+
Extended- Manufacturer
- MFR.Part #
- MAX5156BCPE+
- JLCPCB Part #
- C1555239
- Package
- PDIP-16
- Description
- 0℃~+70℃ 15us 1LSB 2 4.5V~5.5V 500uA SPI、QSPI、MICROWIRE Voltage Buffer PDIP-16 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX5156BCPE+
- JLCPCB Part #
- C1555239
- Package
- PDIP-16
- Description
- 0℃~+70℃ 15us 1LSB 2 4.5V~5.5V 500uA SPI、QSPI、MICROWIRE Voltage Buffer PDIP-16 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5156BCPE+ Specifications
MAX5156BCPE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-16 | |
| Function | Power-on reset、Power-down mode、Bipolar output、Programmable gain | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 500uA | |
| Settling Time | 15us | |
| Interface | SPI、QSPI、MICROWIRE |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5156BCPE+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5156BCPE+ Documents
MAX5156BCPE+ datasheets or manufacturer documentation.
Datasheet: MAX5156BCPE+ Datasheet (PDF)
MAX5156BCPE+ Schematic Symbol & PCB Footprint
The MAX5156BCPE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.