Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. HI5960IAZ
HI5960IAZ
Extended
* Images are for reference only
HI5960IAZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HI5960IAZ
JLCPCB Part #
C1555237
Package
TSSOP-28
Description
-40℃~+85℃ 14 2.5LSB 2.5ns 2.7mA 3V~5V Parallel TSSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerRENESAS
PackageTSSOP-28
FunctionPower-down mode、Programmable gain、Built-in reference source
Integral non - linearity2.5LSB
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5V
Quiescent Current (Iq)2.7mA
Settling Time2.5ns
Resolution (Bits)14
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. HI5960IAZ
HI5960IAZ

* Images are for reference only

HI5960IAZ

Extended
Manufacturer

RENESAS

MFR.Part #
HI5960IAZ
JLCPCB Part #
C1555237
Package
TSSOP-28
Description
-40℃~+85℃ 14 2.5LSB 2.5ns 2.7mA 3V~5V Parallel TSSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI5960IAZ

* Images are for reference only

HI5960IAZ
Extended
Manufacturer

RENESAS

MFR.Part #
HI5960IAZ
JLCPCB Part #
C1555237
Package
TSSOP-28
Description
-40℃~+85℃ 14 2.5LSB 2.5ns 2.7mA 3V~5V Parallel TSSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI5960IAZ Specifications

HI5960IAZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerRENESAS
PackageTSSOP-28
FunctionPower-down mode、Programmable gain、Built-in reference source
Integral non - linearity2.5LSB
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5V
Quiescent Current (Iq)2.7mA
Settling Time2.5ns
Resolution (Bits)14
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI5960IAZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HI5960IAZ Documents

HI5960IAZ datasheets or manufacturer documentation.

Datasheet: HI5960IAZ Datasheet (PDF)

HI5960IAZ Schematic Symbol & PCB Footprint

The HI5960IAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.