
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Function | Integrated buffer、Built-in reference source、Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Voltage Buffer | |
| Settling Time | 7us | |
| Resolution (Bits) | 12 | |
| Interface | Serial |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC7612UG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Function | Integrated buffer、Built-in reference source、Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Voltage Buffer | |
| Settling Time | 7us | |
| Resolution (Bits) | 12 | |
| Interface | Serial |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC7612UG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC7612UG4 datasheets or manufacturer documentation.
Datasheet: DAC7612UG4 Datasheet (PDF)
The DAC7612UG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.