
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Cirrus Logic | |
| Package | QFN-40-EP(5x5) | |
| Operating Temperature | -10℃~+70℃ | |
| Update Rate | 384kHz | |
| Number of Channels | 2 | |
| Output Type | Voltage Buffer | |
| Interface | I2C、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS43130-CNZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Cirrus Logic | |
| Package | QFN-40-EP(5x5) | |
| Operating Temperature | -10℃~+70℃ | |
| Update Rate | 384kHz | |
| Number of Channels | 2 | |
| Output Type | Voltage Buffer | |
| Interface | I2C、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS43130-CNZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CS43130-CNZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.