Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. HI5660IBZ
HI5660IBZ
Extended
* Images are for reference only
HI5660IBZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HI5660IBZ
JLCPCB Part #
C1555160
Package
SOIC-28-300mil
Description
-40℃~+85℃ 0.25LSB 1 1.6mA 3V~5V 5ns 8 SOIC-28-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerRENESAS
PackageSOIC-28-300mil
FunctionPower-down mode、Programmable gain、Built-in reference source
Integral non - linearity0.25LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply3V~5V
Quiescent Current (Iq)1.6mA
Settling Time5ns
Resolution (Bits)8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. HI5660IBZ
HI5660IBZ

* Images are for reference only

HI5660IBZ

Extended
Manufacturer

RENESAS

MFR.Part #
HI5660IBZ
JLCPCB Part #
C1555160
Package
SOIC-28-300mil
Description
-40℃~+85℃ 0.25LSB 1 1.6mA 3V~5V 5ns 8 SOIC-28-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI5660IBZ

* Images are for reference only

HI5660IBZ
Extended
Manufacturer

RENESAS

MFR.Part #
HI5660IBZ
JLCPCB Part #
C1555160
Package
SOIC-28-300mil
Description
-40℃~+85℃ 0.25LSB 1 1.6mA 3V~5V 5ns 8 SOIC-28-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI5660IBZ Specifications

HI5660IBZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerRENESAS
PackageSOIC-28-300mil
FunctionPower-down mode、Programmable gain、Built-in reference source
Integral non - linearity0.25LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply3V~5V
Quiescent Current (Iq)1.6mA
Settling Time5ns
Resolution (Bits)8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI5660IBZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HI5660IBZ Documents

HI5660IBZ datasheets or manufacturer documentation.

Datasheet: HI5660IBZ Datasheet (PDF)

HI5660IBZ Schematic Symbol & PCB Footprint

The HI5660IBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.