
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Cirrus Logic | |
| Package | SOIC-8 | |
| Function | Power-down mode、Integrated modulator | |
| Operating Temperature | -10℃~+70℃ | |
| Number of Channels | 2 | |
| Output Type | Voltage-Unbuffered | |
| Voltage - Supply | 5V | |
| Quiescent Current (Iq) | 40uA | |
| Resolution (Bits) | 24 | |
| Interface | I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS4339-KSZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Cirrus Logic | |
| Package | SOIC-8 | |
| Function | Power-down mode、Integrated modulator | |
| Operating Temperature | -10℃~+70℃ | |
| Number of Channels | 2 | |
| Output Type | Voltage-Unbuffered | |
| Voltage - Supply | 5V | |
| Quiescent Current (Iq) | 40uA | |
| Resolution (Bits) | 24 | |
| Interface | I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS4339-KSZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CS4339-KSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.