Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC08AQ
DAC08AQ
Extended
* Images are for reference only
DAC08AQ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
DAC08AQ
JLCPCB Part #
C1555066
Package
CDIP-16
Description
-55℃~+125℃ 4.5V~18V 8 8 85ns CDIP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageCDIP-16
FunctionDifferential output
Operating Temperature-55℃~+125℃
Number of Channels8
Voltage - Supply4.5V~18V
Settling Time85ns
Resolution (Bits)8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC08AQ
DAC08AQ

* Images are for reference only

DAC08AQ

Extended
Manufacturer

Analog Devices

MFR.Part #
DAC08AQ
JLCPCB Part #
C1555066
Package
CDIP-16
Description
-55℃~+125℃ 4.5V~18V 8 8 85ns CDIP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC08AQ

* Images are for reference only

DAC08AQ
Extended
Manufacturer

Analog Devices

MFR.Part #
DAC08AQ
JLCPCB Part #
C1555066
Package
CDIP-16
Description
-55℃~+125℃ 4.5V~18V 8 8 85ns CDIP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC08AQ Specifications

DAC08AQ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageCDIP-16
FunctionDifferential output
Operating Temperature-55℃~+125℃
Number of Channels8
Voltage - Supply4.5V~18V
Settling Time85ns
Resolution (Bits)8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC08AQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC08AQ Documents

DAC08AQ datasheets or manufacturer documentation.

Datasheet: DAC08AQ Datasheet (PDF)

DAC08AQ Schematic Symbol & PCB Footprint

The DAC08AQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.