MAX5501BGAP+
Extended
* Images are for reference only
MAX5501BGAP+
Attributes
Value
MFR.Part #
MAX5501BGAP+
JLCPCB Part #
C1554954
Package
SSOP-20
Description
-40℃~+105℃ 12 16us 2LSB 3V~3.6V 4 850uA Integrated buffer、Power-on reset、Power-down mode、Bipolar output SPI、QSPI、MICROWIRE Voltage Buffer SSOP-20 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSSOP-20
FunctionIntegrated buffer、Power-on reset、Power-down mode、Bipolar output
Integral non - linearity2LSB
Operating Temperature-40℃~+105℃
Number of Channels4
Voltage - Supply3V~3.6V
Output TypeVoltage Buffer
Quiescent Current (Iq)850uA
Settling Time16us
Resolution (Bits)12
InterfaceSPI、QSPI、MICROWIRE