
- Manufacturer
- MFR.Part #
- DAC80501ZDQFT
- JLCPCB Part #
- C1554917
- Package
- WSON-8(2x2)
- Description
- -40℃~+125℃ 1 16 1LSB 2.7V~5.5V 5us I2C、SPI WSON-8(2x2) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Settling Time | 5us | |
| Resolution (Bits) | 16 | |
| Interface | I2C、SPI |

* Images are for reference only
DAC80501ZDQFT
Extended- Manufacturer
- MFR.Part #
- DAC80501ZDQFT
- JLCPCB Part #
- C1554917
- Package
- WSON-8(2x2)
- Description
- -40℃~+125℃ 1 16 1LSB 2.7V~5.5V 5us I2C、SPI WSON-8(2x2) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DAC80501ZDQFT
- JLCPCB Part #
- C1554917
- Package
- WSON-8(2x2)
- Description
- -40℃~+125℃ 1 16 1LSB 2.7V~5.5V 5us I2C、SPI WSON-8(2x2) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC80501ZDQFT Specifications
DAC80501ZDQFT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Settling Time | 5us | |
| Resolution (Bits) | 16 | |
| Interface | I2C、SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC80501ZDQFT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC80501ZDQFT Documents
DAC80501ZDQFT datasheets or manufacturer documentation.
Datasheet: DAC80501ZDQFT Datasheet (PDF)
DAC80501ZDQFT Schematic Symbol & PCB Footprint
The DAC80501ZDQFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.