Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC904U
DAC904U - 1
DAC904U - 2
DAC904U - 3
Extended1/3
* Images are for reference only
DAC904U
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC904U
JLCPCB Part #
C1554816
Package
SOIC-28-300mil
Description
-40℃~+85℃ 1 1.1mA 14 165MHz 2.7V~5.5V 30ns 3LSB Current-Non-buffered Parallel port Power-down mode、Programmable gain、Built-in reference source、Differential output SOIC-28-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-28-300mil
FunctionPower-down mode、Programmable gain、Built-in reference source、Differential output
Integral non - linearity3LSB
Operating Temperature-40℃~+85℃
Update Rate165MHz
Number of Channels1
Output TypeCurrent-Non-buffered
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1.1mA
Settling Time30ns
Resolution (Bits)14
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC904U
DAC904U

* Images are for reference only

DAC904U

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC904U
JLCPCB Part #
C1554816
Package
SOIC-28-300mil
Description
-40℃~+85℃ 1 1.1mA 14 165MHz 2.7V~5.5V 30ns 3LSB Current-Non-buffered Parallel port Power-down mode、Programmable gain、Built-in reference source、Differential output SOIC-28-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC904U

* Images are for reference only

DAC904U
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC904U
JLCPCB Part #
C1554816
Package
SOIC-28-300mil
Description
-40℃~+85℃ 1 1.1mA 14 165MHz 2.7V~5.5V 30ns 3LSB Current-Non-buffered Parallel port Power-down mode、Programmable gain、Built-in reference source、Differential output SOIC-28-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC904U Specifications

DAC904U technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-28-300mil
FunctionPower-down mode、Programmable gain、Built-in reference source、Differential output
Integral non - linearity3LSB
Operating Temperature-40℃~+85℃
Update Rate165MHz
Number of Channels1
Output TypeCurrent-Non-buffered
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1.1mA
Settling Time30ns
Resolution (Bits)14
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC904U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC904U Documents

DAC904U datasheets or manufacturer documentation.

Datasheet: DAC904U Datasheet (PDF)

DAC904U Schematic Symbol & PCB Footprint

The DAC904U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.