
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-144(10x10) | |
| Integral non - linearity | 4LSB、6LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 950mV~1.05V | |
| Resolution(Bits) | 14 | |
| Settling Time | 1ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC38RF84IAAV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-144(10x10) | |
| Integral non - linearity | 4LSB、6LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 950mV~1.05V | |
| Resolution(Bits) | 14 | |
| Settling Time | 1ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC38RF84IAAV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC38RF84IAAV datasheets or manufacturer documentation.
Datasheet: DAC38RF84IAAV Datasheet (PDF)
The DAC38RF84IAAV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.