Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC5686IPZP
DAC5686IPZP
Extended
* Images are for reference only
DAC5686IPZP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC5686IPZP
JLCPCB Part #
C1554806
Package
HTQFP-100(14x14)
Description
-40℃~+85℃ 1.8V~3.6V 12LSB 12ns 16 2 Current-Non-buffered Parallel Power-down mode、Integrated phase-locked loop、Differential output HTQFP-100(14x14) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageHTQFP-100(14x14)
FunctionPower-down mode、Integrated phase-locked loop、Differential output
Integral non - linearity12LSB
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply1.8V~3.6V
Output TypeCurrent-Non-buffered
Settling Time12ns
Resolution (Bits)16
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC5686IPZP
DAC5686IPZP

* Images are for reference only

DAC5686IPZP

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC5686IPZP
JLCPCB Part #
C1554806
Package
HTQFP-100(14x14)
Description
-40℃~+85℃ 1.8V~3.6V 12LSB 12ns 16 2 Current-Non-buffered Parallel Power-down mode、Integrated phase-locked loop、Differential output HTQFP-100(14x14) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC5686IPZP

* Images are for reference only

DAC5686IPZP
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC5686IPZP
JLCPCB Part #
C1554806
Package
HTQFP-100(14x14)
Description
-40℃~+85℃ 1.8V~3.6V 12LSB 12ns 16 2 Current-Non-buffered Parallel Power-down mode、Integrated phase-locked loop、Differential output HTQFP-100(14x14) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC5686IPZP Specifications

DAC5686IPZP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageHTQFP-100(14x14)
FunctionPower-down mode、Integrated phase-locked loop、Differential output
Integral non - linearity12LSB
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply1.8V~3.6V
Output TypeCurrent-Non-buffered
Settling Time12ns
Resolution (Bits)16
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC5686IPZP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC5686IPZP Documents

DAC5686IPZP datasheets or manufacturer documentation.

Datasheet: DAC5686IPZP Datasheet (PDF)

DAC5686IPZP Schematic Symbol & PCB Footprint

The DAC5686IPZP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.