Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. TLV5627ID
TLV5627ID
Extended
* Images are for reference only
TLV5627ID
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV5627ID
JLCPCB Part #
C1554722
Package
SOIC-16
Description
-40℃~+85℃ 0.03LSB、0.3LSB 18us 1uA 2.7V~3.3V、5V 4 8 SPI Voltage Buffer SOIC-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-16
Integral non - linearity0.03LSB、0.3LSB
Operating Temperature-40℃~+85℃
Number of Channels4
Voltage - Supply2.7V~3.3V、5V
Output TypeVoltage Buffer
Resolution(Bits)8
Quiescent Current (Iq)1uA
Settling Time18us
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. TLV5627ID
TLV5627ID

* Images are for reference only

TLV5627ID

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV5627ID
JLCPCB Part #
C1554722
Package
SOIC-16
Description
-40℃~+85℃ 0.03LSB、0.3LSB 18us 1uA 2.7V~3.3V、5V 4 8 SPI Voltage Buffer SOIC-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV5627ID

* Images are for reference only

TLV5627ID
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV5627ID
JLCPCB Part #
C1554722
Package
SOIC-16
Description
-40℃~+85℃ 0.03LSB、0.3LSB 18us 1uA 2.7V~3.3V、5V 4 8 SPI Voltage Buffer SOIC-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV5627ID Specifications

TLV5627ID technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-16
Integral non - linearity0.03LSB、0.3LSB
Operating Temperature-40℃~+85℃
Number of Channels4
Voltage - Supply2.7V~3.3V、5V
Output TypeVoltage Buffer
Resolution(Bits)8
Quiescent Current (Iq)1uA
Settling Time18us
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV5627ID. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV5627ID Documents

TLV5627ID datasheets or manufacturer documentation.

Datasheet: TLV5627ID Datasheet (PDF)

TLV5627ID Schematic Symbol & PCB Footprint

The TLV5627ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.