
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-48(7x7) | |
| Function | Power-down mode、Programmable gain、Built-in reference source、Differential output | |
| Integral non - linearity | 1.1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Update Rate | 275MHz | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~3.6V | |
| Output Type | Current-Non-buffered | |
| Quiescent Current (Iq) | 600uA | |
| Settling Time | 20ns | |
| Resolution (Bits) | 14 | |
| Interface | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC5672IPFB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-48(7x7) | |
| Function | Power-down mode、Programmable gain、Built-in reference source、Differential output | |
| Integral non - linearity | 1.1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Update Rate | 275MHz | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~3.6V | |
| Output Type | Current-Non-buffered | |
| Quiescent Current (Iq) | 600uA | |
| Settling Time | 20ns | |
| Resolution (Bits) | 14 | |
| Interface | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC5672IPFB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC5672IPFB datasheets or manufacturer documentation.
Datasheet: DAC5672IPFB Datasheet (PDF)
The DAC5672IPFB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.