Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. LMP92066PWP
LMP92066PWP
Extended
* Images are for reference only
LMP92066PWP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMP92066PWP
JLCPCB Part #
C1554537
Package
HTSSOP-16-EP
Description
-40℃~+125℃ 12 2 2.6mA 2.78LSB 250us 4.75V~5.25V I2C Voltage Buffer HTSSOP-16-EP Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageHTSSOP-16-EP
Integral non - linearity2.78LSB
Operating Temperature-40℃~+125℃
Number of Channels2
Voltage - Supply4.75V~5.25V
Output TypeVoltage Buffer
Resolution(Bits)12
Quiescent Current (Iq)2.6mA
Settling Time250us
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. LMP92066PWP
LMP92066PWP

* Images are for reference only

LMP92066PWP

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMP92066PWP
JLCPCB Part #
C1554537
Package
HTSSOP-16-EP
Description
-40℃~+125℃ 12 2 2.6mA 2.78LSB 250us 4.75V~5.25V I2C Voltage Buffer HTSSOP-16-EP Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMP92066PWP

* Images are for reference only

LMP92066PWP
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMP92066PWP
JLCPCB Part #
C1554537
Package
HTSSOP-16-EP
Description
-40℃~+125℃ 12 2 2.6mA 2.78LSB 250us 4.75V~5.25V I2C Voltage Buffer HTSSOP-16-EP Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMP92066PWP Specifications

LMP92066PWP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageHTSSOP-16-EP
Integral non - linearity2.78LSB
Operating Temperature-40℃~+125℃
Number of Channels2
Voltage - Supply4.75V~5.25V
Output TypeVoltage Buffer
Resolution(Bits)12
Quiescent Current (Iq)2.6mA
Settling Time250us
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMP92066PWP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMP92066PWP Documents

LMP92066PWP datasheets or manufacturer documentation.

Datasheet: LMP92066PWP Datasheet (PDF)

LMP92066PWP Schematic Symbol & PCB Footprint

The LMP92066PWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.