Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AFE5809ZCF
AFE5809ZCF - 1
AFE5809ZCF - 2
AFE5809ZCF - 3
Extended1/3
* Images are for reference only
AFE5809ZCF
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AFE5809ZCF
JLCPCB Part #
C1554463
Package
NFBGA-135(9x15)
Description
0℃~+85℃ 1.7V~1.9V、1.7V~1.9V、3.15V~3.6V、4.75V~5.5V 10MHz~65MHz 12、14 65MHz 77dB 8 Programmable gain SPI、LVDS NFBGA-135(9x15) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageNFBGA-135(9x15)
Clock Frequency10MHz~65MHz
Operating Temperature0℃~+85℃
S/N Ratio77dB
Voltage - Supply1.7V~1.9V、1.7V~1.9V、3.15V~3.6V、4.75V~5.5V
Resolution(Bits)12、14
Sampling Rate65MHz
FeaturesProgrammable gain
Number of channels8
InterfaceSPI、LVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AFE5809ZCF
AFE5809ZCF

* Images are for reference only

AFE5809ZCF

Extended
Manufacturer

Texas Instruments

MFR.Part #
AFE5809ZCF
JLCPCB Part #
C1554463
Package
NFBGA-135(9x15)
Description
0℃~+85℃ 1.7V~1.9V、1.7V~1.9V、3.15V~3.6V、4.75V~5.5V 10MHz~65MHz 12、14 65MHz 77dB 8 Programmable gain SPI、LVDS NFBGA-135(9x15) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE5809ZCF

* Images are for reference only

AFE5809ZCF
Extended
Manufacturer

Texas Instruments

MFR.Part #
AFE5809ZCF
JLCPCB Part #
C1554463
Package
NFBGA-135(9x15)
Description
0℃~+85℃ 1.7V~1.9V、1.7V~1.9V、3.15V~3.6V、4.75V~5.5V 10MHz~65MHz 12、14 65MHz 77dB 8 Programmable gain SPI、LVDS NFBGA-135(9x15) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE5809ZCF Specifications

AFE5809ZCF technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageNFBGA-135(9x15)
Clock Frequency10MHz~65MHz
Operating Temperature0℃~+85℃
S/N Ratio77dB
Voltage - Supply1.7V~1.9V、1.7V~1.9V、3.15V~3.6V、4.75V~5.5V
Resolution(Bits)12、14
Sampling Rate65MHz
FeaturesProgrammable gain
Number of channels8
InterfaceSPI、LVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE5809ZCF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AFE5809ZCF Documents

AFE5809ZCF datasheets or manufacturer documentation.

Datasheet: AFE5809ZCF Datasheet (PDF)

AFE5809ZCF Schematic Symbol & PCB Footprint

The AFE5809ZCF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.