
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-64(10x10) | |
| Operating Temperature | -25℃~+85℃ | |
| S/N Ratio | 78dB | |
| Voltage - Supply | 3V~3.6V | |
| Resolution(Bits) | 12 | |
| Features | Programmable gain、Multiplexers | |
| Number of channels | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VSP5000PM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-64(10x10) | |
| Operating Temperature | -25℃~+85℃ | |
| S/N Ratio | 78dB | |
| Voltage - Supply | 3V~3.6V | |
| Resolution(Bits) | 12 | |
| Features | Programmable gain、Multiplexers | |
| Number of channels | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VSP5000PM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VSP5000PM datasheets or manufacturer documentation.
Datasheet: VSP5000PM Datasheet (PDF)
The VSP5000PM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.