Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MM908E624AYPEW
MM908E624AYPEW
Extended
* Images are for reference only
MM908E624AYPEW
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MM908E624AYPEW
JLCPCB Part #
C1554436
Package
SOIC-54-300mil
Description
-40℃~+125℃ 16 16KB 5.5V~18V 512Byte FLASH HC08 SOIC-54-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageSOIC-54-300mil
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Program Storage Size16KB
Voltage - Supply5.5V~18V
RAM Size512Byte
CPU CoreHC08
Number of I/O16
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MM908E624AYPEW
MM908E624AYPEW

* Images are for reference only

MM908E624AYPEW

Extended
Manufacturer

NXP Semicon

MFR.Part #
MM908E624AYPEW
JLCPCB Part #
C1554436
Package
SOIC-54-300mil
Description
-40℃~+125℃ 16 16KB 5.5V~18V 512Byte FLASH HC08 SOIC-54-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MM908E624AYPEW

* Images are for reference only

MM908E624AYPEW
Extended
Manufacturer

NXP Semicon

MFR.Part #
MM908E624AYPEW
JLCPCB Part #
C1554436
Package
SOIC-54-300mil
Description
-40℃~+125℃ 16 16KB 5.5V~18V 512Byte FLASH HC08 SOIC-54-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MM908E624AYPEW Specifications

MM908E624AYPEW technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageSOIC-54-300mil
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Program Storage Size16KB
Voltage - Supply5.5V~18V
RAM Size512Byte
CPU CoreHC08
Number of I/O16
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM908E624AYPEW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MM908E624AYPEW Documents

MM908E624AYPEW datasheets or manufacturer documentation.

Datasheet: MM908E624AYPEW Datasheet (PDF)

MM908E624AYPEW Schematic Symbol & PCB Footprint

The MM908E624AYPEW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.