Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ISL97636IRZ
ISL97636IRZ
Extended
* Images are for reference only
ISL97636IRZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL97636IRZ
JLCPCB Part #
C1554353
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 1.2MHz 3% 30mA 34.5V 6V~24V 8 Boost Built-in Over Voltage Protection、Over-Temperature Protection (OTP) PWM QFN-24-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRENESAS
PackageQFN-24-EP(4x4)
Constant Current Accuracy3%
Number of Channels8
Frequency - Switching1.2MHz
Voltage - Input(DC)6V~24V
Output Current30mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage34.5V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ISL97636IRZ
ISL97636IRZ

* Images are for reference only

ISL97636IRZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL97636IRZ
JLCPCB Part #
C1554353
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 1.2MHz 3% 30mA 34.5V 6V~24V 8 Boost Built-in Over Voltage Protection、Over-Temperature Protection (OTP) PWM QFN-24-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL97636IRZ

* Images are for reference only

ISL97636IRZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL97636IRZ
JLCPCB Part #
C1554353
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 1.2MHz 3% 30mA 34.5V 6V~24V 8 Boost Built-in Over Voltage Protection、Over-Temperature Protection (OTP) PWM QFN-24-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL97636IRZ Specifications

ISL97636IRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRENESAS
PackageQFN-24-EP(4x4)
Constant Current Accuracy3%
Number of Channels8
Frequency - Switching1.2MHz
Voltage - Input(DC)6V~24V
Output Current30mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage34.5V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL97636IRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL97636IRZ Documents

ISL97636IRZ datasheets or manufacturer documentation.

Datasheet: ISL97636IRZ Datasheet (PDF)

ISL97636IRZ Schematic Symbol & PCB Footprint

The ISL97636IRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.