Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92210D
TPS92210D
Extended
* Images are for reference only
TPS92210D
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS92210D
JLCPCB Part #
C1554312
Package
SOIC-8
Description
-40℃~+125℃ 1 30kHz~133kHz 9V~20V AC-DC External Flyback TRIAC SOIC-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageSOIC-8
TypeAC-DC
Number of Channels1
Frequency - Switching30kHz~133kHz
Voltage - Input(DC)9V~20V
DimmingTRIAC
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、High voltage fast start
Switch Tube (Built-In/External)External
TopologyFlyback
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92210D
TPS92210D

* Images are for reference only

TPS92210D

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92210D
JLCPCB Part #
C1554312
Package
SOIC-8
Description
-40℃~+125℃ 1 30kHz~133kHz 9V~20V AC-DC External Flyback TRIAC SOIC-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92210D

* Images are for reference only

TPS92210D
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92210D
JLCPCB Part #
C1554312
Package
SOIC-8
Description
-40℃~+125℃ 1 30kHz~133kHz 9V~20V AC-DC External Flyback TRIAC SOIC-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92210D Specifications

TPS92210D technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageSOIC-8
TypeAC-DC
Number of Channels1
Frequency - Switching30kHz~133kHz
Voltage - Input(DC)9V~20V
DimmingTRIAC
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、High voltage fast start
Switch Tube (Built-In/External)External
TopologyFlyback
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS92210D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS92210D Documents

TPS92210D datasheets or manufacturer documentation.

Datasheet: TPS92210D Datasheet (PDF)

TPS92210D Schematic Symbol & PCB Footprint

The TPS92210D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.