Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. HVLED001BY
HVLED001BY
Extended
* Images are for reference only
HVLED001BY
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
HVLED001BY
JLCPCB Part #
C1554304
Package
SSOP-10-150mil
Description
-40℃~+125℃ 1 7.3V~18V AC-DC External PWM SEPIC、Buck、Boost、Flyback SSOP-10-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageSSOP-10-150mil
TypeAC-DC
Number of Channels1
Voltage - Input(DC)7.3V~18V
FeaturesShort Circuit Protection、Over Voltage Protection、High voltage fast start
DimmingPWM
Switch Tube (Built-In/External)External
TopologySEPIC、Buck、Boost、Flyback
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. HVLED001BY
HVLED001BY

* Images are for reference only

HVLED001BY

Extended
Manufacturer

STMicroelectronics

MFR.Part #
HVLED001BY
JLCPCB Part #
C1554304
Package
SSOP-10-150mil
Description
-40℃~+125℃ 1 7.3V~18V AC-DC External PWM SEPIC、Buck、Boost、Flyback SSOP-10-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HVLED001BY

* Images are for reference only

HVLED001BY
Extended
Manufacturer

STMicroelectronics

MFR.Part #
HVLED001BY
JLCPCB Part #
C1554304
Package
SSOP-10-150mil
Description
-40℃~+125℃ 1 7.3V~18V AC-DC External PWM SEPIC、Buck、Boost、Flyback SSOP-10-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HVLED001BY Specifications

HVLED001BY technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageSSOP-10-150mil
TypeAC-DC
Number of Channels1
Voltage - Input(DC)7.3V~18V
FeaturesShort Circuit Protection、Over Voltage Protection、High voltage fast start
DimmingPWM
Switch Tube (Built-In/External)External
TopologySEPIC、Buck、Boost、Flyback
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVLED001BY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HVLED001BY Documents

HVLED001BY datasheets or manufacturer documentation.

Datasheet: HVLED001BY Datasheet (PDF)

HVLED001BY Schematic Symbol & PCB Footprint

The HVLED001BY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.