Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92510DGQ
TPS92510DGQ
Extended
* Images are for reference only
TPS92510DGQ
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS92510DGQ
JLCPCB Part #
C1554289
Package
MSOP-10
Description
-40℃~+125℃ 1 1.5A 100kHz~2.5MHz 3% 3.5V~60V Buck Built-in DC-DC PWM MSOP-10 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageMSOP-10
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Frequency - Switching100kHz~2.5MHz
Voltage - Input(DC)3.5V~60V
Output Current1.5A
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92510DGQ
TPS92510DGQ

* Images are for reference only

TPS92510DGQ

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92510DGQ
JLCPCB Part #
C1554289
Package
MSOP-10
Description
-40℃~+125℃ 1 1.5A 100kHz~2.5MHz 3% 3.5V~60V Buck Built-in DC-DC PWM MSOP-10 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92510DGQ

* Images are for reference only

TPS92510DGQ
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92510DGQ
JLCPCB Part #
C1554289
Package
MSOP-10
Description
-40℃~+125℃ 1 1.5A 100kHz~2.5MHz 3% 3.5V~60V Buck Built-in DC-DC PWM MSOP-10 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92510DGQ Specifications

TPS92510DGQ technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageMSOP-10
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Frequency - Switching100kHz~2.5MHz
Voltage - Input(DC)3.5V~60V
Output Current1.5A
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS92510DGQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS92510DGQ Documents

TPS92510DGQ datasheets or manufacturer documentation.

Datasheet: TPS92510DGQ Datasheet (PDF)

TPS92510DGQ Schematic Symbol & PCB Footprint

The TPS92510DGQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.