
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | RENESAS | |
| Package | TQFN-28-EP(5x5) | |
| Number of Channels | 4 | |
| Frequency - Switching | 200kHz~1.2MHz | |
| Output Current | 160mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Topology | Boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL97687IRTZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | RENESAS | |
| Package | TQFN-28-EP(5x5) | |
| Number of Channels | 4 | |
| Frequency - Switching | 200kHz~1.2MHz | |
| Output Current | 160mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Topology | Boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL97687IRTZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL97687IRTZ datasheets or manufacturer documentation.
Datasheet: ISL97687IRTZ Datasheet (PDF)
The ISL97687IRTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.