
- Manufacturer
- MFR.Part #
- ISL6150IBZ
- JLCPCB Part #
- C1554171
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 10V~80V 50mV External FET Surface Mount SOIC-8 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Threshold Voltage | 50mV | |
| Voltage Rating | 10V~80V | |
| FET Type | External FET | |
| Mounting Type | Surface Mount | |
| Number of Lines | 1 | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Soft-start | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
ISL6150IBZ
Extended- Manufacturer
- MFR.Part #
- ISL6150IBZ
- JLCPCB Part #
- C1554171
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 10V~80V 50mV External FET Surface Mount SOIC-8 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL6150IBZ
- JLCPCB Part #
- C1554171
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 10V~80V 50mV External FET Surface Mount SOIC-8 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6150IBZ Specifications
ISL6150IBZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Threshold Voltage | 50mV | |
| Voltage Rating | 10V~80V | |
| FET Type | External FET | |
| Mounting Type | Surface Mount | |
| Number of Lines | 1 | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Soft-start | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6150IBZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6150IBZ Documents
ISL6150IBZ datasheets or manufacturer documentation.
Datasheet: ISL6150IBZ Datasheet (PDF)
ISL6150IBZ Schematic Symbol & PCB Footprint
The ISL6150IBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.