


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 700uV | |
| Input Offset Current(Ios) | 16nA | |
| Output Current | 320mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Slew Rate | 15V/us | |
| Gain Bandwidth Product | 15.4MHz | |
| Single supply | 5V~13V | |
| Common Mode Rejection Ratio(CMRR) | 103dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 23nV/√Hz@10kHz | |
| Quiescent Current | 780uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 300nA | |
| Dual Supply | -6.5V~-2.5V、2.5V~6.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM6584MT/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 700uV | |
| Input Offset Current(Ios) | 16nA | |
| Output Current | 320mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Slew Rate | 15V/us | |
| Gain Bandwidth Product | 15.4MHz | |
| Single supply | 5V~13V | |
| Common Mode Rejection Ratio(CMRR) | 103dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 23nV/√Hz@10kHz | |
| Quiescent Current | 780uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 300nA | |
| Dual Supply | -6.5V~-2.5V、2.5V~6.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM6584MT/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM6584MT/NOPB datasheets or manufacturer documentation.
Datasheet: LM6584MT/NOPB Datasheet (PDF)
The LM6584MT/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.