
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | RENESAS | |
| Package | QFN-28-EP(4x5) | |
| Operating Temperature | -40℃~+105℃ | |
| -3dB Bandwidth | 5MHz | |
| Number of Channels | 14 | |
| Current - Output | 230mA | |
| Features | Enable/shutdown function、Input buffer、Programmable gain、Programmable DC offset control | |
| Ib - Input Bias Current | 1.3mA | |
| Slew Rate | 10V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL76534ARXZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | RENESAS | |
| Package | QFN-28-EP(4x5) | |
| Operating Temperature | -40℃~+105℃ | |
| -3dB Bandwidth | 5MHz | |
| Number of Channels | 14 | |
| Current - Output | 230mA | |
| Features | Enable/shutdown function、Input buffer、Programmable gain、Programmable DC offset control | |
| Ib - Input Bias Current | 1.3mA | |
| Slew Rate | 10V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL76534ARXZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL76534ARXZ datasheets or manufacturer documentation.
Datasheet: ISL76534ARXZ Datasheet (PDF)
The ISL76534ARXZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.