
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | RENESAS | |
| Package | QSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 500MHz | |
| Number of Channels | Three channels | |
| Current - Output | 135mA | |
| Features | Enable/shutdown function、Input buffer | |
| Differential Gain | 0.02% | |
| Ib - Input Bias Current | 2uA | |
| Slew Rate | 870V/us | |
| Differential Phase | 0.02deg |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL4340IUZ-T7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | RENESAS | |
| Package | QSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 500MHz | |
| Number of Channels | Three channels | |
| Current - Output | 135mA | |
| Features | Enable/shutdown function、Input buffer | |
| Differential Gain | 0.02% | |
| Ib - Input Bias Current | 2uA | |
| Slew Rate | 870V/us | |
| Differential Phase | 0.02deg |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL4340IUZ-T7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL4340IUZ-T7 datasheets or manufacturer documentation.
Datasheet: EL4340IUZ-T7 Datasheet (PDF)
The EL4340IUZ-T7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.