
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | QFN-32-EP(5x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Vos - Input Offset Voltage | 10mV | |
| Output Current | 135mA | |
| Quiescent Current | 46mA | |
| Features | Enable/shutdown function | |
| Slew Rate | 870V/us | |
| Ib - Input Bias Current | 2uA | |
| Gain Bandwidth Product | 500MHz | |
| Dual Supply | -5V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL4342ILZA-T13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | QFN-32-EP(5x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Vos - Input Offset Voltage | 10mV | |
| Output Current | 135mA | |
| Quiescent Current | 46mA | |
| Features | Enable/shutdown function | |
| Slew Rate | 870V/us | |
| Ib - Input Bias Current | 2uA | |
| Gain Bandwidth Product | 500MHz | |
| Dual Supply | -5V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL4342ILZA-T13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL4342ILZA-T13 datasheets or manufacturer documentation.
Datasheet: EL4342ILZA-T13 Datasheet (PDF)
The EL4342ILZA-T13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.