
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-48(7x7) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Number of Voltages Monitored | 3 | |
| ChipType | Power Supervisor | |
| Reset Timeout | 250us | |
| Watchdog | No | |
| Manual Reset | Yes |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS2363PFBG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-48(7x7) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Number of Voltages Monitored | 3 | |
| ChipType | Power Supervisor | |
| Reset Timeout | 250us | |
| Watchdog | No | |
| Manual Reset | Yes |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2363PFBG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS2363PFBG4 datasheets or manufacturer documentation.
Datasheet: TPS2363PFBG4 Datasheet (PDF)
The TPS2363PFBG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.