
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | RENESAS | |
| Package | QFN-28-EP(5x5) | |
| Threshold Voltage | 19.7mV | |
| Voltage Rating | 2.25V~3.63V | |
| FET Type | External FET | |
| Mounting Type | Surface Mount | |
| Length | 5mm | |
| Number of Lines | 2 | |
| Features | Overcurrent Protection、Soft-start | |
| Height | 0.8mm | |
| Width | 5mm | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6174IRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | RENESAS | |
| Package | QFN-28-EP(5x5) | |
| Threshold Voltage | 19.7mV | |
| Voltage Rating | 2.25V~3.63V | |
| FET Type | External FET | |
| Mounting Type | Surface Mount | |
| Length | 5mm | |
| Number of Lines | 2 | |
| Features | Overcurrent Protection、Soft-start | |
| Height | 0.8mm | |
| Width | 5mm | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6174IRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6174IRZ datasheets or manufacturer documentation.
Datasheet: ISL6174IRZ Datasheet (PDF)
The ISL6174IRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.