Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ZXMS6004SGTA
ZXMS6004SGTA - 1
ZXMS6004SGTA - 2
ZXMS6004SGTA - 3
Extended1/3
* Images are for reference only
ZXMS6004SGTA
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZXMS6004SGTA
JLCPCB Part #
C155387
Package
SOT-223-3
Description
-40℃~+125℃ 0V~700mV 10us 15us 3V~5.5V Low Side MOSFET Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SOT-223-3 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerDiodes Incorporated
PackageSOT-223-3
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Load TypeMOSFET
Input Logic Level - Low0V~700mV
Fall Time15us
Rise Time10us
Input Logic Level - High3V~5.5V
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Overcurrent Protection、过压保护、过热保护、Short-Circuit Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ZXMS6004SGTA
ZXMS6004SGTA

* Images are for reference only

ZXMS6004SGTA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXMS6004SGTA
JLCPCB Part #
C155387
Package
SOT-223-3
Description
-40℃~+125℃ 0V~700mV 10us 15us 3V~5.5V Low Side MOSFET Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SOT-223-3 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXMS6004SGTA

* Images are for reference only

ZXMS6004SGTA
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXMS6004SGTA
JLCPCB Part #
C155387
Package
SOT-223-3
Description
-40℃~+125℃ 0V~700mV 10us 15us 3V~5.5V Low Side MOSFET Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SOT-223-3 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXMS6004SGTA Specifications

ZXMS6004SGTA technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerDiodes Incorporated
PackageSOT-223-3
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Load TypeMOSFET
Input Logic Level - Low0V~700mV
Fall Time15us
Rise Time10us
Input Logic Level - High3V~5.5V
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Overcurrent Protection、过压保护、过热保护、Short-Circuit Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXMS6004SGTA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZXMS6004SGTA Documents

ZXMS6004SGTA datasheets or manufacturer documentation.

Datasheet: ZXMS6004SGTA Datasheet (PDF)

ZXMS6004SGTA Schematic Symbol & PCB Footprint

The ZXMS6004SGTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.