Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. EP2C20Q240C8
EP2C20Q240C8
Extended
* Images are for reference only
EP2C20Q240C8
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EP2C20Q240C8
JLCPCB Part #
C1553399
Package
PQFP-240(32x32)
Description
0℃~+85℃ 1.15V~1.25V 1172 142 18752 239616bit Cyclone II Supports hot swap、Supports SEU error detection and correction PQFP-240(32x32) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackagePQFP-240(32x32)
SeriesCyclone II
Operating Temperature0℃~+85℃
Number of LAB/CLBs1172
Number of Logic Elements/Blocks18752
Voltage - Supply1.15V~1.25V
Number of I/O142
FeaturesSupports hot swap、Supports SEU error detection and correction
Total RAM capacity239616bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. EP2C20Q240C8
EP2C20Q240C8

* Images are for reference only

EP2C20Q240C8

Extended
Manufacturer

Intel/Altera

MFR.Part #
EP2C20Q240C8
JLCPCB Part #
C1553399
Package
PQFP-240(32x32)
Description
0℃~+85℃ 1.15V~1.25V 1172 142 18752 239616bit Cyclone II Supports hot swap、Supports SEU error detection and correction PQFP-240(32x32) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EP2C20Q240C8

* Images are for reference only

EP2C20Q240C8
Extended
Manufacturer

Intel/Altera

MFR.Part #
EP2C20Q240C8
JLCPCB Part #
C1553399
Package
PQFP-240(32x32)
Description
0℃~+85℃ 1.15V~1.25V 1172 142 18752 239616bit Cyclone II Supports hot swap、Supports SEU error detection and correction PQFP-240(32x32) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EP2C20Q240C8 Specifications

EP2C20Q240C8 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackagePQFP-240(32x32)
SeriesCyclone II
Operating Temperature0℃~+85℃
Number of LAB/CLBs1172
Number of Logic Elements/Blocks18752
Voltage - Supply1.15V~1.25V
Number of I/O142
FeaturesSupports hot swap、Supports SEU error detection and correction
Total RAM capacity239616bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP2C20Q240C8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EP2C20Q240C8 Documents

EP2C20Q240C8 datasheets or manufacturer documentation.

Datasheet: EP2C20Q240C8 Datasheet (PDF)

EP2C20Q240C8 Schematic Symbol & PCB Footprint

The EP2C20Q240C8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.