
- Manufacturer
- MFR.Part #
- EP2C8F256C8
- JLCPCB Part #
- C1553237
- Package
- FBGA-256
- Description
- 0℃~+85℃ 1.15V~1.25V 165888bit 182 516 8256 Cyclone II Supports hot swap、Supports SEU error detection and correction FBGA-256 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | FBGA-256 | |
| Series | Cyclone II | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 516 | |
| Number of Logic Elements/Blocks | 8256 | |
| Voltage - Supply | 1.15V~1.25V | |
| Number of I/O | 182 | |
| Features | Supports hot swap、Supports SEU error detection and correction | |
| Total RAM capacity | 165888bit |

* Images are for reference only
EP2C8F256C8
Extended- Manufacturer
- MFR.Part #
- EP2C8F256C8
- JLCPCB Part #
- C1553237
- Package
- FBGA-256
- Description
- 0℃~+85℃ 1.15V~1.25V 165888bit 182 516 8256 Cyclone II Supports hot swap、Supports SEU error detection and correction FBGA-256 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EP2C8F256C8
- JLCPCB Part #
- C1553237
- Package
- FBGA-256
- Description
- 0℃~+85℃ 1.15V~1.25V 165888bit 182 516 8256 Cyclone II Supports hot swap、Supports SEU error detection and correction FBGA-256 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EP2C8F256C8 Specifications
EP2C8F256C8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | FBGA-256 | |
| Series | Cyclone II | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 516 | |
| Number of Logic Elements/Blocks | 8256 | |
| Voltage - Supply | 1.15V~1.25V | |
| Number of I/O | 182 | |
| Features | Supports hot swap、Supports SEU error detection and correction | |
| Total RAM capacity | 165888bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP2C8F256C8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EP2C8F256C8 Documents
EP2C8F256C8 datasheets or manufacturer documentation.
Datasheet: EP2C8F256C8 Datasheet (PDF)
EP2C8F256C8 Schematic Symbol & PCB Footprint
The EP2C8F256C8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.