
- Manufacturer
- MFR.Part #
- EP4CGX15BF14C7N
- JLCPCB Part #
- C1553223
- Package
- FBGA-169
- Description
- 0℃~+85℃ 1.16V~1.24V 14400 552960bit 72 900 Cyclone IV GX Supports hot swap FBGA-169 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | FBGA-169 | |
| Series | Cyclone IV GX | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 900 | |
| Number of Logic Elements/Blocks | 14400 | |
| Voltage - Supply | 1.16V~1.24V | |
| Number of I/O | 72 | |
| Features | Supports hot swap | |
| Total RAM capacity | 552960bit |

* Images are for reference only
EP4CGX15BF14C7N
Extended- Manufacturer
- MFR.Part #
- EP4CGX15BF14C7N
- JLCPCB Part #
- C1553223
- Package
- FBGA-169
- Description
- 0℃~+85℃ 1.16V~1.24V 14400 552960bit 72 900 Cyclone IV GX Supports hot swap FBGA-169 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EP4CGX15BF14C7N
- JLCPCB Part #
- C1553223
- Package
- FBGA-169
- Description
- 0℃~+85℃ 1.16V~1.24V 14400 552960bit 72 900 Cyclone IV GX Supports hot swap FBGA-169 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EP4CGX15BF14C7N Specifications
EP4CGX15BF14C7N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | FBGA-169 | |
| Series | Cyclone IV GX | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 900 | |
| Number of Logic Elements/Blocks | 14400 | |
| Voltage - Supply | 1.16V~1.24V | |
| Number of I/O | 72 | |
| Features | Supports hot swap | |
| Total RAM capacity | 552960bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP4CGX15BF14C7N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EP4CGX15BF14C7N Documents
EP4CGX15BF14C7N datasheets or manufacturer documentation.
Datasheet: EP4CGX15BF14C7N Datasheet (PDF)
EP4CGX15BF14C7N Schematic Symbol & PCB Footprint
The EP4CGX15BF14C7N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.