LFE2M35E-5FN256I
Extended
* Images are for reference only
LFE2M35E-5FN256I
Attributes
Value
Manufacturer
MFR.Part #
LFE2M35E-5FN256I
JLCPCB Part #
C1553079
Package
FPBGA-256
Description
-40℃~+100℃ 1.14V~1.26V 140 2151424bit 34000 4250 ECP2M FPBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerLattice
PackageFPBGA-256
SeriesECP2M
Operating Temperature-40℃~+100℃
Number of LAB/CLBs4250
Number of Logic Elements/Blocks34000
Voltage - Supply1.14V~1.26V
Number of I/O140
Total RAM capacity2151424bit