Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ZR431LF02TA
ZR431LF02TA - 1
ZR431LF02TA - 2
ZR431LF02TA - 3
Extended1/3
* Images are for reference only
ZR431LF02TA
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZR431LF02TA
JLCPCB Part #
C155296
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 1.24V~10V 1.24V~10V 100uA 25mA 50ppm/℃ Adjustable Parallel ±2.5% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerDiodes Incorporated
PackageSOT-23-3
Operating Temperature-40℃~+85℃
Voltage - Supply1.24V~10V
Output TypeAdjustable
Output Current25mA
Tolerance±2.5%
Minimum Cathode Current for Regulation100uA
FeaturesTemperature compensation control
Temperature Coefficient50ppm/℃
Output Voltage1.24V~10V
Reference TypeParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ZR431LF02TA
ZR431LF02TA

* Images are for reference only

ZR431LF02TA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZR431LF02TA
JLCPCB Part #
C155296
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 1.24V~10V 1.24V~10V 100uA 25mA 50ppm/℃ Adjustable Parallel ±2.5% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZR431LF02TA

* Images are for reference only

ZR431LF02TA
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZR431LF02TA
JLCPCB Part #
C155296
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 1.24V~10V 1.24V~10V 100uA 25mA 50ppm/℃ Adjustable Parallel ±2.5% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZR431LF02TA Specifications

ZR431LF02TA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerDiodes Incorporated
PackageSOT-23-3
Operating Temperature-40℃~+85℃
Voltage - Supply1.24V~10V
Output TypeAdjustable
Output Current25mA
Tolerance±2.5%
Minimum Cathode Current for Regulation100uA
FeaturesTemperature compensation control
Temperature Coefficient50ppm/℃
Output Voltage1.24V~10V
Reference TypeParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZR431LF02TA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZR431LF02TA Documents

ZR431LF02TA datasheets or manufacturer documentation.

Datasheet: ZR431LF02TA Datasheet (PDF)

ZR431LF02TA Schematic Symbol & PCB Footprint

The ZR431LF02TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.