LFE3-95EA-7FN484C
Extended
* Images are for reference only
LFE3-95EA-7FN484C
Attributes
Value
Manufacturer
MFR.Part #
LFE3-95EA-7FN484C
JLCPCB Part #
C1552439
Package
FPBGA-484
Description
0℃~+85℃ 1.14V~1.26V 11500 295 4526080bit 92000 ECP3 Supports hot swap、Supports SEU error detection and correction、Supports AES encryption、Supports multi-version bitstream rollback FPBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerLattice
PackageFPBGA-484
SeriesECP3
Operating Temperature0℃~+85℃
Number of LAB/CLBs11500
Number of Logic Elements/Blocks92000
Voltage - Supply1.14V~1.26V
Number of I/O295
FeaturesSupports hot swap、Supports SEU error detection and correction、Supports AES encryption、Supports multi-version bitstream rollback
Total RAM capacity4526080bit