
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | FPBGA-672 | |
| Series | ECP2 | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 4000 | |
| Number of Logic Elements/Blocks | 32000 | |
| Voltage - Supply | 1.14V~1.26V | |
| Number of I/O | 450 | |
| Total RAM capacity | 339968bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LFE2-35SE-7FN672C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | FPBGA-672 | |
| Series | ECP2 | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 4000 | |
| Number of Logic Elements/Blocks | 32000 | |
| Voltage - Supply | 1.14V~1.26V | |
| Number of I/O | 450 | |
| Total RAM capacity | 339968bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LFE2-35SE-7FN672C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LFE2-35SE-7FN672C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.